This TDK B32320-B6305-K030 capacitor features a capacitance of 3uF with a 10% tolerance and a dielectric of polypropylene (PP). It has an operating temperature range of -25°C to 85°C and is rated for 450VAC. The capacitor is constructed with a plastic can and has a stud mount termination style with a single faston connection.
TDK B32320-B6305-K030 technical specifications.
| Capacitance | 3uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32320-B6305-K030 to view detailed technical specifications.
No datasheet is available for this part.