This film capacitor from TDK has a capacitance of 25uF with a tolerance of 5%. It can withstand a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is rated for 450VAC and has a negative capacitance tolerance of -5. It is designed for through-hole mounting with a radial termination style and measures 45 X 95 in size.
TDK B32321-A6256-J010 technical specifications.
| Capacitance | 25uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-A6256-J010 to view detailed technical specifications.
No datasheet is available for this part.