This 25uF film capacitor has a maximum operating voltage of 450VAC and a tolerance of 5%. It features a polypropylene dielectric and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with a radial termination style. Operating temperature range is from -25°C to 85°C.
TDK B32321-A6256-J030 technical specifications.
| Capacitance | 25uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-A6256-J030 to view detailed technical specifications.
No datasheet is available for this part.