TDK's B32321-A6406-J010 is a film capacitor with a capacitance of 40uF, rated for 450VAC and 5% tolerance. It features a polypropylene dielectric and a negative capacitance tolerance of -5. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -25°C to 85°C.
TDK B32321-A6406-J010 technical specifications.
| Capacitance | 40uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 45 X 120mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-A6406-J010 to view detailed technical specifications.
No datasheet is available for this part.