TDK B32321-B4156-K030 technical specifications.
| Capacitance | 15uF |
| Diameter | 40mm |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 71mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32321-B4156-K030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
