The TDK B32321-B4205-J010 is a 2uF film capacitor rated for 400VAC with 5% tolerance. It features a plastic can construction with a single faston termination style. Operating temperature range is from -25°C to 85°C. This capacitor is suitable for motor run applications.
TDK B32321-B4205-J010 technical specifications.
| Capacitance | 2uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-B4205-J010 to view detailed technical specifications.
No datasheet is available for this part.