The TDK B32321-B4306-J010 is a 30uF film capacitor rated for 400VAC with a 5% tolerance. It features a plastic can construction with a single faston termination style and measures 40 X 95 in size. The capacitor operates within a temperature range of -25°C to 85°C and is suitable for motor run applications.
TDK B32321-B4306-J010 technical specifications.
| Capacitance | 30uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 40 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-B4306-J010 to view detailed technical specifications.
No datasheet is available for this part.