The TDK B32321-B4805-J010 is a film capacitor with a capacitance of 8uF and a voltage rating of 400VAC. It has a tolerance of 5% and a dielectric material of polypropylene (PP). This motor run capacitor is designed to operate within a temperature range of -25°C to 85°C. The termination style is single faston and the construction is a plastic can with dimensions of 35 X 62.
TDK B32321-B4805-J010 technical specifications.
| Capacitance | 8uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 35 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-B4805-J010 to view detailed technical specifications.
No datasheet is available for this part.