The B32321-B6305-J010 is a film capacitor from TDK with a capacitance of 3uF and a voltage rating of 450VAC. It has a tolerance of 5% and a dielectric of polypropylene. The capacitor is designed for through-hole mounting with a radial termination style and measures 30 X 62 in size. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B32321-B6305-J010 technical specifications.
| Capacitance | 3uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-B6305-J010 to view detailed technical specifications.
No datasheet is available for this part.