This 20uF film capacitor is rated for 250VAC with a 5% tolerance and a negative capacitance tolerance of -5. It has a motor run type and is constructed in a plastic can with a single faston termination style. The capacitor operates between -25°C and 85°C and measures 35 X 62 in size.
TDK B32321-C1206-J010 technical specifications.
| Capacitance | 20uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 35 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-C1206-J010 to view detailed technical specifications.
No datasheet is available for this part.