The TDK B32321-C1405-J010 is a 250VAC film capacitor with a capacitance of 4uF and a tolerance of 5%. It has a negative capacitance tolerance of -5 and is rated for AC voltages of 250V. This motor run capacitor operates within a temperature range of -25°C to 85°C and features a single faston termination style in a plastic can construction with dimensions of 25 X 58.
TDK B32321-C1405-J010 technical specifications.
| Capacitance | 4uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-C1405-J010 to view detailed technical specifications.
No datasheet is available for this part.