This film capacitor has a capacitance of 45uF with a tolerance of 5% and a dielectric material of polypropylene. It is rated for 250VAC and is suitable for motor run applications. The capacitor has a negative capacitance tolerance of -5% and operates between -25°C and 85°C. It is constructed in a plastic can with a single Faston termination style and measures 40 x 71 in size.
TDK B32321-C1456-J010 technical specifications.
| Capacitance | 45uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-C1456-J010 to view detailed technical specifications.
No datasheet is available for this part.