The TDK B32321-C1456-K010 is a 45uF film capacitor with a 250VAC rating and 10% tolerance. It has a negative capacitance tolerance of -10% and is suitable for use in applications with operating temperatures ranging from -25°C to 85°C. The capacitor features a radial termination style and is mounted through a hole, making it suitable for use in a variety of applications. It is a general-purpose film capacitor suitable for use in a range of applications.
TDK B32321-C1456-K010 technical specifications.
| Capacitance | 45uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-C1456-K010 to view detailed technical specifications.
No datasheet is available for this part.