This film capacitor has a capacitance of 45uF with a tolerance of 10% and a maximum operating voltage of 250VAC. It is designed for through hole mounting with a radial termination style. The capacitor is rated for operation between -25°C and 85°C. It is a general-purpose film capacitor.
TDK B32321-C1456-K030 technical specifications.
| Capacitance | 45uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-C1456-K030 to view detailed technical specifications.
No datasheet is available for this part.