This TDK B32321-C1506-J030 is a 50uF film capacitor with a 250VAC rating and 5% tolerance. It features a plastic can construction and a single faston termination style. The capacitor is designed for motor run applications and has a negative capacitance tolerance of -5. It operates within a temperature range of -25 to 85°C and is mounted via a stud mount.
TDK B32321-C1506-J030 technical specifications.
| Capacitance | 50uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 40 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-C1506-J030 to view detailed technical specifications.
No datasheet is available for this part.