The TDK B32321-C1506-K010 is a film capacitor rated for 250VAC with a capacitance of 50uF and a tolerance of 10%. It features a PP dielectric and operates within a temperature range of -25°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 40 X 95 in size.
TDK B32321-C1506-K010 technical specifications.
| Capacitance | 50uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 40 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32321-C1506-K010 to view detailed technical specifications.
No datasheet is available for this part.