The TDK B32322-A6156-J010 is a 15uF film capacitor with a 450VAC rating and 5% tolerance. It features a plastic can construction and double faston termination style. This capacitor is suitable for motor run applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
TDK B32322-A6156-J010 technical specifications.
| Capacitance | 15uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 45 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32322-A6156-J010 to view detailed technical specifications.
No datasheet is available for this part.