This 50uF film capacitor has a 450VAC rating with a 5% tolerance and a dielectric of polypropylene. It is designed for motor run applications and has a temperature range of -25 to 85°C. The capacitor is constructed in a plastic can with a stud mount and double faston termination style, measuring 50 X 120 in size.
TDK B32322-A6506-J010 technical specifications.
| Capacitance | 50uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 50 X 120mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32322-A6506-J010 to view detailed technical specifications.
No datasheet is available for this part.