This 10uF motor run capacitor has a maximum operating voltage of 660VAC with a tolerance of 5%. It features a plastic can construction and a stud mount termination style. The capacitor is rated for operation between -25°C and 85°C. It has a capacitance tolerance of -5% and is constructed with a polypropylene dielectric.
TDK B32322-A9106-J010 technical specifications.
| Capacitance | 10uF |
| Voltage | 660VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 660VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 50 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32322-A9106-J010 to view detailed technical specifications.
No datasheet is available for this part.