This TDK B32322-A9755-J010 motor run capacitor features a capacitance of 7.5uF with a 5% tolerance and a dielectric of polypropylene. It has a high AC rated voltage of 660VAC and can operate within a temperature range of -25°C to 85°C. The capacitor is constructed in a plastic can with a stud mount termination style and a double faston connection. It is suitable for use in general applications.
TDK B32322-A9755-J010 technical specifications.
| Capacitance | 7.5uF |
| Voltage | 660VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 660VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32322-A9755-J010 to view detailed technical specifications.
No datasheet is available for this part.