The TDK B32322-B4505-K010 is a 5uF film capacitor rated for 400VAC with a 10% tolerance. It features a motor run type construction with a plastic can and double faston termination style. This capacitor is designed for operation between -25°C and 85°C and is mounted via a stud. It is a general-purpose film capacitor suitable for a variety of applications.
TDK B32322-B4505-K010 technical specifications.
| Capacitance | 5uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32322-B4505-K010 to view detailed technical specifications.
No datasheet is available for this part.