The TDK B32322-B6305-K030 is a 3uF film capacitor with a 450VAC rating and 10% tolerance. It has a negative capacitance tolerance of -10 and is suitable for motor run applications. The capacitor operates within a temperature range of -25 to 85 degrees Celsius and is constructed with a plastic can. It is mounted using a stud mount and features a double faston termination style.
TDK B32322-B6305-K030 technical specifications.
| Capacitance | 3uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32322-B6305-K030 to view detailed technical specifications.
No datasheet is available for this part.