This film capacitor has a capacitance of 5uF with a tolerance of 5% and a dielectric material of PP. It is rated for 660VAC and is designed for motor run applications. The capacitor is constructed in a plastic can with a stud mount and double faston termination style. It has a size of 40 X 98 and operates within a temperature range of -25 to 85 degrees Celsius.
TDK B32322-B9505-J010 technical specifications.
| Capacitance | 5uF |
| Voltage | 660VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 660VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Double Faston |
| Construction | Plastic Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32322-B9505-J010 to view detailed technical specifications.
No datasheet is available for this part.