TDK B32322B4156J010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 71 |
| Capacitance | 15 |
| Capacitor Type | FILM CAPACITOR |
| Series | B32322 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32322B4156J010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.