The TDK B32324-A1156-J010 is a 15uF film capacitor rated for 250VAC with a 5% tolerance. It features a plastic can construction and a single faston termination style. This capacitor is suitable for motor run applications and has a negative capacitance tolerance of -5. It can operate within a temperature range of -25°C to 85°C. The capacitor is mounted using a stud mount configuration.
TDK B32324-A1156-J010 technical specifications.
| Capacitance | 15uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32324-A1156-J010 to view detailed technical specifications.
No datasheet is available for this part.