This 250VAC film capacitor has a capacitance of 15uF with a tolerance of 10%. It is designed for motor run applications and has a dielectric material of polypropylene. The capacitor is constructed in a plastic can with a single faston termination style and is mounted via a stud. Operating temperature range is from -25 to 85 degrees Celsius.
TDK B32324-A1156-K030 technical specifications.
| Capacitance | 15uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32324-A1156-K030 to view detailed technical specifications.
No datasheet is available for this part.