This 25uF film capacitor is designed for motor run applications and has a maximum operating voltage of 250VAC. It features a tolerance of 5% and a dielectric material of polypropylene. The capacitor is constructed in a plastic can and has a stud mount termination style. It measures 35 X 71 in size and operates within a temperature range of -25 to 85°C.
TDK B32324-A1256-J010 technical specifications.
| Capacitance | 25uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32324-A1256-J010 to view detailed technical specifications.
No datasheet is available for this part.