This 15uF film capacitor is rated for 400VAC with a 5% tolerance and a dielectric of polypropylene. It is designed for motor run applications and has a negative capacitance tolerance of -5. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor is constructed in a plastic can and features a single Faston termination style, suitable for stud mount applications.
TDK B32324-A4156-J010 technical specifications.
| Capacitance | 15uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32324-A4156-J010 to view detailed technical specifications.
No datasheet is available for this part.