The TDK B32324-A4205-J010 is a 2uF film capacitor with a 400VAC rating and 5% tolerance. It features a plastic can construction and a single faston termination style. This capacitor is suitable for motor run applications and has a negative capacitance tolerance of -5. It can operate within a temperature range of -25 to 85 degrees Celsius. The TDK B32324-A4205-J010 is a stud mount capacitor with a size of 30 X 62.
TDK B32324-A4205-J010 technical specifications.
| Capacitance | 2uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32324-A4205-J010 to view detailed technical specifications.
No datasheet is available for this part.