This film capacitor has a capacitance of 20uF with a tolerance of 10% and a dielectric of PP. It is rated for 400VAC and is designed for motor run applications. The capacitor has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is constructed with a plastic can and has a stud mount termination style.
TDK B32324-A4206-K030 technical specifications.
| Capacitance | 20uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 40 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32324-A4206-K030 to view detailed technical specifications.
No datasheet is available for this part.