This is a 3uF film capacitor with a maximum operating voltage of 400VAC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and is rated for motor run applications. The capacitor is constructed in a plastic can with a single Faston termination and is designed for stud mount applications. It has a size of 30 X 62 and operates within a temperature range of -25 to 85 degrees Celsius.
TDK B32324-A4305-J010 technical specifications.
| Capacitance | 3uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32324-A4305-J010 to view detailed technical specifications.
No datasheet is available for this part.