This 8uF film capacitor is rated for 400VAC with a 10% tolerance and is suitable for motor run applications. It has a plastic can construction and measures 35 X 62 in size. The capacitor is designed for stud mount applications and features a single faston termination style. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B32324-A4805-K030 technical specifications.
| Capacitance | 8uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 35 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32324-A4805-K030 to view detailed technical specifications.
No datasheet is available for this part.