This 20uF film capacitor has a 450VAC rating and 5% tolerance. It features a polypropylene dielectric and is designed for motor run applications. The capacitor operates within a temperature range of -25 to 85°C and is mounted via a stud. The termination style is single faston, and the construction is a plastic can.
TDK B32324-A6206-J010 technical specifications.
| Capacitance | 20uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 45 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32324-A6206-J010 to view detailed technical specifications.
No datasheet is available for this part.