This 40uF motor run capacitor is rated for 450VAC with a 5% tolerance and features a polypropylene dielectric. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The capacitor is constructed in a plastic can with a single faston termination style and a stud mount. It measures 45 X 120 in size.
TDK B32324-A6406-J010 technical specifications.
| Capacitance | 40uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 45 X 120mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32324-A6406-J010 to view detailed technical specifications.
No datasheet is available for this part.