This 8uF film capacitor has a maximum operating voltage of 450VAC and a tolerance of 5%. It is suitable for motor run applications and has a negative capacitance tolerance of -5. The capacitor is constructed in a plastic can and has a stud mount termination style. It is rated for operation between -25°C and 85°C.
TDK B32324-A6805-J010 technical specifications.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32324-A6805-J010 to view detailed technical specifications.
No datasheet is available for this part.