TDK B32325-A1106-J010 technical specifications.
| Capacitance | 10uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Push-In Terminal |
| Construction | Plastic Can |
| Size | 35 X 60mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32325-A1106-J010 to view detailed technical specifications.
No datasheet is available for this part.