This is a 250VAC film capacitor with a capacitance of 15uF and a tolerance of 5%. It has a dielectric of polypropylene (PP) and a negative capacitance tolerance of -5. The capacitor is rated for operation between -25°C and 85°C and features a push-in terminal termination style in a plastic can construction. The size of the capacitor is 35 x 70.
TDK B32325-A1156-J010 technical specifications.
| Capacitance | 15uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Push-In Terminal |
| Construction | Plastic Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32325-A1156-J010 to view detailed technical specifications.
No datasheet is available for this part.