This 15uF film capacitor is rated for 250VAC with a 10% tolerance and features a PP dielectric. It has a negative capacitance tolerance of -10 and is constructed in a plastic can with a push-in terminal termination style. The capacitor is suitable for use in a temperature range of -25 to 85°C and is mounted via a stud.
TDK B32325-A1156-K030 technical specifications.
| Capacitance | 15uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Plastic Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32325-A1156-K030 to view detailed technical specifications.
No datasheet is available for this part.