The B32325-A1705-J010 is a 250VAC AC film capacitor with a capacitance of 7uF and a tolerance of 5%. It features a PP dielectric and a negative capacitance tolerance of -5. The capacitor has a termination style of push-in terminal and a construction of plastic can. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B32325-A1705-J010 technical specifications.
| Capacitance | 7uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Push-In Terminal |
| Construction | Plastic Can |
| Size | 30 X 60mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32325-A1705-J010 to view detailed technical specifications.
No datasheet is available for this part.