This 15uF film capacitor is rated for 250VAC with a 10% tolerance and features a polypropylene dielectric. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is constructed in a plastic can with a lug terminal and is suitable for stud mounting. Operating temperature range is -25 to 85°C.
TDK B32326-A1156-K031 technical specifications.
| Capacitance | 15uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32326-A1156-K031 to view detailed technical specifications.
No datasheet is available for this part.