This 250VAC film capacitor features a capacitance of 20uF with a tolerance of 5%. It has a dielectric material of polypropylene and a negative capacitance tolerance of -5. The capacitor is designed for stud mount applications with a lug terminal and is housed in a plastic can. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B32326-A1206-J010 technical specifications.
| Capacitance | 20uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32326-A1206-J010 to view detailed technical specifications.
No datasheet is available for this part.