This 30uF film capacitor has a maximum operating voltage of 250VAC with a tolerance of 5%. It features a plastic can construction and a stud mount lug terminal. Operating temperature range is from -25 to 85 degrees Celsius. The dielectric material is polypropylene (PP).
TDK B32326-A1306-J010 technical specifications.
| Capacitance | 30uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32326-A1306-J010 to view detailed technical specifications.
No datasheet is available for this part.