This is a 250VAC film capacitor with a capacitance of 3.5uF and a tolerance of 5%. It has a negative capacitance tolerance of -5 and is rated for an AC voltage of 250V. The capacitor is constructed in a plastic can and has a stud mount with a lug terminal. It operates over a temperature range of -25 to 85 degrees Celsius.
TDK B32326-A1355-J010 technical specifications.
| Capacitance | 3.5uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32326-A1355-J010 to view detailed technical specifications.
No datasheet is available for this part.