The B32326-A1356-K010 is a 250VAC AC film capacitor with a capacitance of 35uF and a tolerance of 10%. It features a plastic can construction and a stud mount with lug terminal termination style. The capacitor operates within a temperature range of -25°C to 85°C.
TDK B32326-A1356-K010 technical specifications.
| Capacitance | 35uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32326-A1356-K010 to view detailed technical specifications.
No datasheet is available for this part.