This is a 35uF AC film capacitor with a voltage rating of 250VAC and a tolerance of 10%. It features a polypropylene dielectric and a negative capacitance tolerance of -10. The capacitor is constructed in a plastic can and has a stud mount with a lug terminal. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B32326-A1356-K030 technical specifications.
| Capacitance | 35uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 40 X 98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32326-A1356-K030 to view detailed technical specifications.
No datasheet is available for this part.