The TDK B32326-A1805-K010 is an AC film capacitor with a capacitance of 8uF and a voltage rating of 250VAC. It features a tolerance of 10% and a dielectric material of polypropylene (PP). The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is designed for stud mount applications with a lug terminal and a plastic can construction. The operating temperature range is from -25°C to 85°C.
TDK B32326-A1805-K010 technical specifications.
| Capacitance | 8uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32326-A1805-K010 to view detailed technical specifications.
No datasheet is available for this part.