The B32326-A6505-J010 is a 450VAC 5uF film capacitor with a 5% tolerance and a PP dielectric. It has a negative capacitance tolerance of -5 and is rated for AC operation. The capacitor is constructed in a plastic can with a stud mount and lug terminal. It has a size of 30 X 62 and operates over a temperature range of -25 to 85 degrees Celsius.
TDK B32326-A6505-J010 technical specifications.
| Capacitance | 5uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 30 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32326-A6505-J010 to view detailed technical specifications.
No datasheet is available for this part.