The B32326-A6805-J010 is a 450VAC film capacitor with a capacitance of 8uF and a tolerance of 5%. It features a plastic can construction and a stud mount with lug terminal termination. The capacitor operates within a temperature range of -25°C to 85°C and is suitable for general applications.
TDK B32326-A6805-J010 technical specifications.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32326-A6805-J010 to view detailed technical specifications.
No datasheet is available for this part.