This TDK B32327-A6256-K011 capacitor features a capacitance of 25uF with a 10% tolerance and a dielectric of polypropylene. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is constructed with a plastic cylindrical can and has a stud mount termination style with lead wire. It is rated for 450VAC and is suitable for motor run applications.
TDK B32327-A6256-K011 technical specifications.
| Capacitance | 25uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-A6256-K011 to view detailed technical specifications.
No datasheet is available for this part.