This 25uF film capacitor is designed for motor run applications and features a 450VAC rating with 10% tolerance. It has a plastic cylindrical can construction and is mounted via a stud. The operating temperature range is -25 to 85°C. The capacitor has a lead wire termination style and a size of 45 X 95.
TDK B32327-A6256-K017 technical specifications.
| Capacitance | 25uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32327-A6256-K017 to view detailed technical specifications.
No datasheet is available for this part.